Part Details for PE-68624NLT by Pulse Electronics Corporation
Overview of PE-68624NLT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-68624NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9588
|
Newark | Choke,sgl,cm,2-W, 47Uh, Smt, Tr, Npb/T&r |Pulse PE-68624NLT Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0600 / $2.6400 | Buy Now |
DISTI #
553-2101-1-ND
|
DigiKey | CMC 2LN SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19 In Stock |
|
$2.2560 / $4.4300 | Buy Now |
DISTI #
PE-68624NLT
|
Avnet Americas | Telecom Transformer 0.4Ohm Prim. DCR Surface Mount - Tape and Reel (Alt: PE-68624NLT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 5 Days Container: Reel | 0 |
|
$2.0343 / $2.3135 | Buy Now |
DISTI #
673-PE-68624NLT
|
Mouser Electronics | Common Mode Chokes / Filters SMD CommonMode Choke 47uH .4Ohms RoHS: Compliant | 1460 |
|
$2.2800 / $4.4300 | Buy Now |
|
Future Electronics | Common Mode Chokes Dual 47uH 36dB 0.4Ohm DCR SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.2200 | Buy Now |
|
Future Electronics | Common Mode Chokes Dual 47uH 36dB 0.4Ohm DCR SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$2.2200 | Buy Now |
|
Onlinecomponents.com | CHOKE,SGL, 2-W, 47.0UH, SMT, T&R NPB RoHS: Compliant |
4125 Partner Stock |
|
$2.0100 / $2.4500 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 47uH 36dB 0.4Ohm DCR SMD T/R RoHS: Compliant | 0 |
|
$1.9100 / $1.9900 | Buy Now |
|
Bristol Electronics | 189 |
|
RFQ | ||
|
Bristol Electronics | 1235 |
|
RFQ |
Part Details for PE-68624NLT
PE-68624NLT CAD Models
PE-68624NLT Part Data Attributes
|
PE-68624NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68624NLT
Pulse Electronics Corporation
Telecom Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | TELECOM FILTER | |
Height | 2.49 mm | |
Inductance | 47 µH | |
Length | 8.64 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Packing Method | TAPE AND REEL |
Alternate Parts for PE-68624NLT
This table gives cross-reference parts and alternative options found for PE-68624NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-68624NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-67540NL | Telecom Filter, 4 Function(s), ROHS COMPLIANT PACKAGE-8 | Pulse Electronics Corporation | PE-68624NLT vs PE-67540NL |
PE-68602T | Telecom Filter, 6 Function(s), SURFACE MOUNT PACKAGE- 16 | Pulse Electronics Corporation | PE-68624NLT vs PE-68602T |
PE-68602 | Telecom Filter, 6 Function(s), SURFACE MOUNT PACKAGE- 16 | Pulse Electronics Corporation | PE-68624NLT vs PE-68602 |