-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 14000V, 20% +Tol, 20% -Tol, N750, -750ppm/Cel TC, 0.001uF, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K2953
|
Newark | Pe140 14Kvp 1000Pf 20% R85 1020 |Vishay PE0140WJ10238BJ1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,360.3100 / $1,490.7800 | Buy Now |
DISTI #
PE0140WJ10238BJ1
|
Avnet Americas | PE140 Series RF Power Plate Capacitor with Contoured Rim Class 1 Ceramic 1nF 14kV R85 20% Tolerance Screw Mount Bulk - Bulk (Alt: PE0140WJ10238BJ1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PE0140WJ10238BJ1
|
Avnet Americas | PE140 Series RF Power Plate Capacitor with Contoured Rim Class 1 Ceramic 1nF 14kV R85 20% Tolerance Screw Mount Bulk - Bulk (Alt: PE0140WJ10238BJ1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PE0140WJ10238BJ1
|
Avnet Americas | PE140 Series RF Power Plate Capacitor with Contoured Rim Class 1 Ceramic 1nF 14kV R85 20% Tolerance Screw Mount Bulk - Bulk (Alt: PE0140WJ10238BJ1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PE0140WJ10238BJ1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PE0140WJ10238BJ1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 14000V, 20% +Tol, 20% -Tol, N750, -750ppm/Cel TC, 0.001uF, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 140 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Length | 40 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 14000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | N750 | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | BINDING POST |
This table gives cross-reference parts and alternative options found for PE0140WJ10238BJ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE0140WJ10238BJ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD0140WJ10238BJ1 | Ceramic Capacitor, Ceramic, 14000V, 20% +Tol, 20% -Tol, N750, -750ppm/Cel TC, 0.001uF, Chassis Mount, | Vishay Intertechnologies | PE0140WJ10238BJ1 vs PD0140WJ10238BJ1 |