Part Details for PE0140WJ30136BG1 by Vishay Intertechnologies
Overview of PE0140WJ30136BG1 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE0140WJ30136BG1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE0140WJ30136BG1
|
Avnet Americas | PE140 Series RF Power Plate Capacitor with Contoured Rim Class 1 Ceramic 300pF 14kV R16 10% Tolerance Screw Mount Bulk - Bulk (Alt: PE0140WJ30136BG1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PE0140WJ30136BG1
|
Avnet Americas | PE140 Series RF Power Plate Capacitor with Contoured Rim Class 1 Ceramic 300pF 14kV R16 10% Tolerance Screw Mount Bulk - Bulk (Alt: PE0140WJ30136BG1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PE0140WJ30136BG1
|
Avnet Americas | PE140 Series RF Power Plate Capacitor with Contoured Rim Class 1 Ceramic 300pF 14kV R16 10% Tolerance Screw Mount Bulk - Bulk (Alt: PE0140WJ30136BG1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for PE0140WJ30136BG1
PE0140WJ30136BG1 CAD Models
PE0140WJ30136BG1 Part Data Attributes
|
PE0140WJ30136BG1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PE0140WJ30136BG1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 14000V, 10% +Tol, 10% -Tol, 100ppm/Cel TC, 0.0003uF, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 140 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Length | 40 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 14000 V | |
Surface Mount | NO | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | BINDING POST |
Alternate Parts for PE0140WJ30136BG1
This table gives cross-reference parts and alternative options found for PE0140WJ30136BG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE0140WJ30136BG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD0140WJ30136BG1 | Ceramic Capacitor, Ceramic, 14000V, 10% +Tol, 10% -Tol, 100ppm/Cel TC, 0.0003uF, Chassis Mount, | Vishay Intertechnologies | PE0140WJ30136BG1 vs PD0140WJ30136BG1 |