Part Details for PE2CP1037 by Pasternack Enterprises
Results Overview of PE2CP1037 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE2CP1037 Information
PE2CP1037 by Pasternack Enterprises is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for PE2CP1037
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
6099-PE2CP1037-ND
|
DigiKey | 90D PCB HYB CPL 400-1000MHZ 200W Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$135.4812 / $160.8600 | Buy Now |
|
DISTI #
28-PE2CP1037
|
Mouser Electronics | Signal Conditioning 90 Degree Drop-In Hybrid Coupler From 400 MHz to 1,000 MHz Rated to 200 Watts RoHS: Compliant | 0 |
|
$129.0500 / $153.2800 | Order Now |
|
DISTI #
PE2CP1037
|
Pasternack Enterprises US | Min Qty: 1 Package Multiple: 1 | 0 |
|
$111.7900 / $129.9900 | Buy Now |