Part Details for PE3C8298-50CM by Pasternack Enterprises
Results Overview of PE3C8298-50CM by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3C8298-50CM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
6099-PE3C8298-50CM-ND
|
DigiKey | COAX CBL 4.3/10 TO 7/16 DIN Min Qty: 1 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$113.9000 | Buy Now |
|
DISTI #
28-PE3C8298-50CM
|
Mouser Electronics | RF Cable Assemblies 4.3-10 Female Bulkhead to 7/16 DIN Male Right Angle Low PIM Cable 50 CM Length Using TFT-5G-402 Coax Using Times Microwave Components | 0 |
|
$98.3300 / $115.2800 | Order Now |
|
DISTI #
PE3C8298-50CM
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: 4.3-10, Connector 1 Gender: Female, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector 1 Impedance: 50 Ohm, Connector 2 Series: 7/16 DIN, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Right Angle, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Tri-Metal, RF Cable Part Number: TFT-5G-402, RF Cable Type: TFT-5G-402, RF Cable Impedance: 50 Ohm, Length, Max: 19.68 inches. 4.3-10 Female Bulkhead to 7/16 DIN Male Right Angle Low PIM Cable 50 CM Length Using TFT-5G-402 Coax Using Times Microwave Components., Radio frequency assembly 4.3-10 female bulkhead to 7/16 DIN male right angle low PIM cable 50 cm length using TFT-5G-402 coax using Times Microwave components from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack low PIM (Passive Intermodulation, also called Intermod for short) coaxial cable assembly products are used in applications requiring high quality, such as laboratory RF test and measurement, rugged and designed for defense/military, telecom antenna tower component jumper connection, production environments, general use, etc. The 4.3-10 female bulkhead to 7/16 DIN male right angle low PIM cable 50 cm length using TFT-5G-402 coax using Times Microwave components, like our other Pasternack coaxial cable assemblies, will ship the same day, and any custom 4.3-10 to 7/16 DIN cable assembly orders will ship the same business day as well. Pasternack RF coax low PIM cable assembly is built with a 4.3-10 bulkhead cable connection on one end and a right angle 7/16 DIN cable connection on the other. Our low PIM 4.3-10 to right angle 7/16 DIN cable assembly has a female gender on end 1 and a male on end 2. PE3C8298-50CM can also be known as a low PIM 4.3-10 jack to right angle 7/16 DIN plug cable assembly and will be shipped the same day as it is purchased. This flexible RF cable assembly with a 1.25-inch diameter has copper as the cable's inner conducting material and PTFE dielectric type. 4.3-10 low PIM cable assemblies from Pasternack are ideal for applications including indoor and outdoor use and plenum rated applications. The minimum bend radius for this cable is 0.75 inches, allowing for a single bend without damaging the cable. Our PE3C8298-50CM RF cable has a FEP jacket of 0.160-inch diameter. This radio frequency cable assembly can withstand temperatures ranging from -55 to 85 degrees C. The flexible RF cable has a between series connection. This cable assembly has a typical propagation velocity of 76% and a minimum RF shielding of 80 dB. Our bulkhead 4.3-10 female to right angle 7/16 DIN male cable has a maximum VSWR of 1.4:1. 4.3-10 jack to 7/16 DIN plug cable assembly PE3C8298-50CM is built with TFT-5G-402 which is a flexible coax type. The Pasternack low passive intermodulation flexible 4.3-10 cable assembly is manufactured with 4.3-10 to right angle 7/16 DIN cable connectors, has a 50 Ohm impedance, and is double shielded. Both the connectors have a solder/solder attachment method and a brass body with tri-metal plating. Additional dimensions, specifications and CAD drawings for this low PIM RF cable are available on our downloadable PDF datasheet. PE3C8298-50CM can also be used in the other direction and will be a right angle 7/16 DIN male to 4.3-10 female bulkhead cable assembly if the opposite connectivity is required. Low PIM 4.3-10 jack bulkhead to 7/16 DIN right angle plug cable assembly is just one of more than one million in-stock RF products available. Pasternack is where to buy a high quality 4.3-10 to 7/16 DIN cable assembly for quick shipment worldwide. Variations of 4.3-10 and 7/16 DIN cable assemblies can also be built and will ship on the same day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component interconnection and more for RF test & measurement labs, rugged and MIL-STD designed military/defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For further information on similar products, our expert technical support and trained sales team can get you the ideal 4.3-10 to 7/16 DIN low PIM RF cable assembly as per your requirements. Min Qty: 1 Package Multiple: 1 | 2 |
|
$80.8300 / $93.9900 | Buy Now |