Part Details for PE3FCA320-30M by Pasternack Enterprises
Results Overview of PE3FCA320-30M by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| AQP85B4-030 | Amphenol Communications Solutions | QSFP28 100G AOC 30m | |
| AQP85A4-030 | Amphenol Communications Solutions | QSFP 40G AOC 30m | |
| MSPEC2L0BM010 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 30m |
Price & Stock for PE3FCA320-30M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
6099-PE3FCA320-30M-ND
|
DigiKey | 6-FIBER SC APC TO SC APC, OS2 SI Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$233.8100 | Buy Now |
|
DISTI #
28-PE3FCA320-30M
|
Mouser Electronics | Fiber Optic Cable Assemblies 6-Fiber SC APC to SC APC, OS2 Single Mode Distribution Cable, 5.0mm Plenum, 2.0mm breakout, Yellow-30M | 0 |
|
$199.5500 / $237.1300 | Order Now |
|
DISTI #
PE3FCA320-30M
|
Pasternack Enterprises US | Key Specifications, Mode: Single Mode, Multimode Class: OS2, Fiber Diameter: 9/125, Cable Assembly Color: Yellow, Return Loss Min: 60 dB, Insertion Loss Max: 0.3 dB, Connector 1 Series: SC, Connector 1 Polish Type: APC, Connector 2 Series: SC, Connector 2 Polish Type: APC, Jacket Burn Rating: OFNP, Cable Diameter: 5 mm, Max Crush Resistance, Short Term (N/100mm): 1,000, Max Crush Resistance, Long Term (N/100mm): 300, Max Operating Temperature: 60 deg C, Min Operating Temperature: 0 deg C, Ingress Protection (IP) Rating: Non-Rated. 6-Fiber SC APC to SC APC, OS2 Single Mode Distribution Cable, 5.0mm Plenum, 2.0mm breakout, Yellow-30M. Pasternack’s PE3FCA320-30M fiber optic breakout cord is a robust and versatile fiber optic cable assembly designed for high-performance data transmission in various environments. This 30-meter long 6-fiber cable assembly is equipped with SC/APC to SC/APC connectors. Our yellow fiber optic cable has a plenum (OFNP) rated PVC jacket that ensures compliance with fire and safety standards. With an operating temperature range of 0 to 60 degrees C and a storage temperature range of -20 to 60 degrees C, this cable provides reliable performance across diverse conditions. This distribution cable assembly has a single mode OS2 fiber that offers ultra-low attenuation over distances up to 10km for 10G Ethernet and beyond with a 9/125µm core size. The fiber optic jumper from Pasternack is suitable for applications such as data centers, passive optical networks (PON), local area networks (LAN), enterprise networking, storage and cloud based services, AI data storage and communications, headend termination to a fiber backbone and terminations of data center fiber rack system. Additional dimensions, specifications, and CAD drawings for this fiber optic breakout cord component can be found on its downloadable PDF datasheet. This PE3FCA320-30M fiber optic cable with a 5 mm cable diameter and 37 mm bend radius offers flexible installation options. Pasternack has one of the largest in-stock selections of SC/APC to SC/APC fiber optic breakout cords for international and domestic orders. Make your online purchase right now to take advantage of our same-business-day shipping. This OS2 fiber optic assembly is designed for enterprise backbones, long-haul networking, and high-speed data transmission and delivers exceptional reliability for critical infrastructure deployments. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal OS2 single mode fiber optic cable that meets your requirements. Min Qty: 1 Package Multiple: 1 | 2 |
|
$177.7500 / $201.9900 | Buy Now |