Part Details for PE3W10742-12 by Pasternack Enterprises
Results Overview of PE3W10742-12 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W10742-12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
6099-PE3W10742-12-ND
|
DigiKey | COAX CBL N-TYPE TO N-TYPE 12" Min Qty: 1 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$156.2600 | Buy Now |
|
DISTI #
28-PE3W10742-12
|
Mouser Electronics | RF Cable Assemblies N Male to N Female Bulkhead Cable 12 Inch Length Using RG400 Coax | 0 |
|
$138.9900 / $162.9000 | Order Now |
|
DISTI #
PE3W10742-12
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: N, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: N, Connector 2 Gender: Female, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Tri-Metal, RF Cable Part Number: RG400/U, RF Cable Type: RG400, RF Cable Impedance: 50 Ohm, Length, Max: 12 inches. N Male to N Female Bulkhead Cable 12 Inch Length Using RG400 Coax., Radio frequency assembly N male to N female bulkhead cable 12 inch length using RG400 coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The N male to N female bulkhead cable 12 inch length using RG400 coax, type N cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom type N to type N cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with N type cable connection on one end and type N bulkhead cable connection on the other. Our N type to type N cable assemblies have a male gender on end 1 and female on end 2. PE3W10742-12 can also be known as a type N plug to N type jack cable assembly and will be shipped same-day as it is purchased. Type N plug to type N jack cable assembly PE3W10742-12 is built with RG400 which is a flexible coax type. The Pasternack flexible N cable assembly is manufactured with type N to N type cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 6 GHz maximum frequency type N male to N type female bulkhead cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W10742-12 can also be used in the other direction and will be type N female bulkhead to type N male cable assembly if the opposite connectivity is required. N type plug to type N jack bulkhead cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality type N to type N cable assembly for quick shipment worldwide. Variations of N type cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this N male to N female bulkhead cable 12 inch length using RG400 coax. Min Qty: 1 Package Multiple: 1 | 16 |
|
$111.7900 / $129.9900 | Buy Now |