PE5520FEV110M
Pletronics Inc
Description: PECL Output Clock Oscillator, 110MHz Nom, LCC, 6 PIN

Overview of PE5520FEV110M by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

CAD Models for PE5520FEV110M by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PE5520FEV110M by Pletronics Inc

PE5520FEV110M
Pletronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PLETRONICS INC
Package Description
LCC, 6 PIN
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
110 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
PECL
Physical Dimension
5.0mm x 3.2mm x 1.35mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. PE5520FEV110M
    Pletronics Inc
    PECL Output Clock Oscillator, 110MHz Nom, LCC, 6 PIN
    VS

Alternate Parts for PE5520FEV110M

This table gives cross-reference parts and alternative options found for PE5520FEV110M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE5520FEV110M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PE5520FCV-110.0M-T1K PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE5520FEV110M vs PE5520FCV-110.0M-T1K
PE5520GV-110.0M-T250 PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE5520FEV110M vs PE5520GV-110.0M-T250
PE5520FEV-110.0M-T250 PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE5520FEV110M vs PE5520FEV-110.0M-T250
PE5520FV-110.0M-T250 PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE5520FEV110M vs PE5520FV-110.0M-T250
PE5520FEV-110.0M-T1K PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE5520FEV110M vs PE5520FEV-110.0M-T1K
PE5520GCV-110.0M PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE5520FEV110M vs PE5520GCV-110.0M
PE5520GEV-110.0M-T250 PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE5520FEV110M vs PE5520GEV-110.0M-T250
PE5520FCV-110.0M-T250 PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE5520FEV110M vs PE5520FCV-110.0M-T250
PE7720FCV-110.0M PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE5520FEV110M vs PE7720FCV-110.0M
PE5520GEV-110.0M-T500 PECL Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE5520FEV110M vs PE5520GEV-110.0M-T500

Related Parts for PE5520FEV110M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE5520FEV110M by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE5520FEV110M by Pletronics Inc

Select Manufacturer
Which Manufacturer of PE5520FEV110M would you like to use for your alert(s)?
  • Please alert me when PE5520FEV110M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE5520FEV110M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE5520FEV110M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE5520FEV110M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE5520FEV110M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE5520FEV110M by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: