Part Details for PEB2052-N by Siemens
Overview of PEB2052-N by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PEB2052-N
PEB2052-N CAD Models
PEB2052-N Part Data Attributes:
|
PEB2052-N
Siemens
Buy Now
Datasheet
|
Compare Parts:
PEB2052-N
Siemens
Time Slot Assigner, PQCC44,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TIME SLOT ASSIGNER | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for PEB2052-N
This table gives cross-reference parts and alternative options found for PEB2052-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEB2052-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEB2052-N | Time Slot Assigner, CMOS, PQCC44, PLASTIC, LCC-44 | Infineon Technologies AG | PEB2052-N vs PEB2052-N |