Part Details for PEC09-2320F-T0015 by Bourns Inc
Overview of PEC09-2320F-T0015 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PEC09-2320F-T0015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0481
|
Newark | Encoder /Tray Packaging |Bourns PEC09-2320F-T0015 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.1600 | Buy Now |
DISTI #
PEC09-2320F-T0015-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 15PPR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
896 In Stock |
|
$2.2436 / $4.1100 | Buy Now |
DISTI #
PEC09-2320F-T0015
|
Avnet Americas | 9 mm Incremental Encoder 5-Pin - Trays (Alt: PEC09-2320F-T0015) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.8825 / $2.1385 | Buy Now |
DISTI #
652-PEC092320FT0015
|
Mouser Electronics | Encoders ENCODER 9MM 20MM SHAFT, PUSH SWITCH RoHS: Compliant | 618 |
|
$2.2400 / $3.7100 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 2.7oz.in Right Angle Quadrature Digital Square Wave 15PPR Through Hole PC Pin RoHS: Compliant |
300 In Stock |
|
$2.1300 / $3.1800 | Buy Now |
DISTI #
PEC09-2320F-T0015
|
TTI | Encoders ENCODER 9MM 20MM SHAFT, PUSH SWITCH pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Kit |
Americas - 90 In Stock |
|
$2.0300 / $3.6700 | Buy Now |
DISTI #
PEC09-2320F-T0015
|
Avnet Americas | 9 mm Incremental Encoder 5-Pin - Trays (Alt: PEC09-2320F-T0015) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.8825 / $2.1385 | Buy Now |
DISTI #
PEC09-2320F-T0015
|
Avnet Americas | 9 mm Incremental Encoder 5-Pin - Trays (Alt: PEC09-2320F-T0015) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.8825 / $2.1385 | Buy Now |
DISTI #
PEC09-2320F-T0015
|
Avnet Abacus | 9 mm Incremental Encoder 5-Pin (Alt: PEC09-2320F-T0015) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Mechanical Encoder Rotary Incremental Flat 2.7oz.in Right Angle Quadrature Digital Square Wave 15PPR Through Hole PC Pin RoHS: Compliant |
300 In Stock |
|
$2.1300 / $3.1800 | Buy Now |
Part Details for PEC09-2320F-T0015
PEC09-2320F-T0015 CAD Models
PEC09-2320F-T0015 Part Data Attributes
|
PEC09-2320F-T0015
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PEC09-2320F-T0015
Bourns Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT, COMPACT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-5 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |