PEG124MA2100QT1
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of PEG124MA2100QT1 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for PEG124MA2100QT1 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC6541
Newark 10 -1% 64V |Kemet PEG124MA2100QT1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $3.1200
  • 2,000 $2.9700
  • 4,000 $2.7600
  • 8,000 $2.5700
  • 12,000 $2.4800
  • 20,000 $2.4400
$2.4400 / $3.1200 Buy Now
DISTI # 399-PEG124MA2100QT1CT-ND
DigiKey CAP ALUM 10UF 20% 63V AXIAL TH Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 969
In Stock
  • 1 $4.7700
  • 10 $4.1030
  • 50 $3.7212
  • 100 $3.0724
  • 500 $2.6716
  • 1,000 $2.4808
  • 2,500 $2.4331
$2.4331 / $4.7700 Buy Now
DISTI # 80-PEG124MA2100QT1
Mouser Electronics Aluminum Electrolytic Capacitors - Axial Leaded 63V 10uF 125C 2k Hour Axial RoHS: Compliant 1691
  • 1 $4.7700
  • 10 $4.1100
  • 50 $3.7300
  • 100 $3.0800
  • 500 $2.6700
  • 1,000 $2.4800
  • 2,500 $2.4300
$2.4300 / $4.7700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 28 Weeks 0
  • 1,000 $2.5200
$2.5200 Buy Now
DISTI # PEG124MA2100QT1
Avnet Abacus Aluminum Electrolytic Capacitor, 10 uF, 63 V, -10%, +30%, 2000 hours @ 125�C, Axial Leaded - Tape and Reel (Alt: PEG124MA2100QT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 31 Weeks, 0 Days Container: Reel Abacus - 500
Buy Now

CAD Models for PEG124MA2100QT1 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PEG124MA2100QT1 by KEMET Corporation

PEG124MA2100QT1
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
KEMET
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
5900 mΩ
JESD-609 Code
e3
Leakage Current
0.0063 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
63 V
Reference Standard
IEC60384-4
Ripple Current
76 mA
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. PEG124MA2100QT1
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for PEG124MA2100QT1

This table gives cross-reference parts and alternative options found for PEG124MA2100QT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEG124MA2100QT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PEG124MA2100QL1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED KEMET Corporation PEG124MA2100QT1 vs PEG124MA2100QL1

Related Parts for PEG124MA2100QT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PEG124MA2100QT1 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PEG124MA2100QT1 by KEMET Corporation

Select Manufacturer
Which Manufacturer of PEG124MA2100QT1 would you like to use for your alert(s)?
  • Please alert me when PEG124MA2100QT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PEG124MA2100QT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PEG124MA2100QT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PEG124MA2100QT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PEG124MA2100QT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PEG124MA2100QT1 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: