Part Details for PEH205LA4330QU3 by KEMET Corporation
Overview of PEH205LA4330QU3 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PEH205LA4330QU3
PEH205LA4330QU3 CAD Models
PEH205LA4330QU3 Part Data Attributes
|
PEH205LA4330QU3
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEH205LA4330QU3
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 55V, 30% +Tol, 10% -Tol, 3300uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 40 mΩ | |
Leakage Current | 3 mA | |
Length | 51 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 55 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 4400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |