Part Details for PESD0603-240 by TE Connectivity
Overview of PESD0603-240 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD0603-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5203 |
|
RFQ | ||
|
Bristol Electronics | 1844 |
|
RFQ | ||
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 24 V, SURFACE MOUNT | 4162 |
|
$0.1750 / $1.0000 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 24 V, SURFACE MOUNT | 514 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 24 V, SURFACE MOUNT | 96 |
|
$0.1260 / $0.4200 | Buy Now |
DISTI #
C1S425201054104
|
Chip1Stop | RF1256-000 RoHS: Compliant pbFree: Yes | 405001 |
|
$0.1130 / $0.1220 | Buy Now |
DISTI #
C1S425201529802
|
Chip1Stop | RF1256-000 RoHS: Compliant pbFree: Yes | 67396 |
|
$0.0552 / $0.1396 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2217 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for PESD0603-240
PESD0603-240 CAD Models
PESD0603-240 Part Data Attributes
|
PESD0603-240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PESD0603-240
TE Connectivity
Varistor, 24V, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 0.95 mm | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 24 V |
Alternate Parts for PESD0603-240
This table gives cross-reference parts and alternative options found for PESD0603-240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD0603-240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPV160808G240SKT | Varistor, 24V, 0.1J, Surface Mount, CHIP, 0603 | Fenghua (HK) Electronics Ltd | PESD0603-240 vs FPV160808G240SKT |
FPV160808G240PKB | Varistor, 24V, 0.1J, Surface Mount, CHIP, 0603 | Fenghua (HK) Electronics Ltd | PESD0603-240 vs FPV160808G240PKB |