-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD1LIN - LIN-bus ESD protection diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3420
|
Newark | Esd Protection Diode Rohs Compliant: Yes |Nexperia PESD1LIN,135 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.1030 | Buy Now |
DISTI #
1727-1225-1-ND
|
DigiKey | TVS DIODE 15VWM 24VWM SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13679 In Stock |
|
$0.0516 / $0.4500 | Buy Now |
DISTI #
PESD1LIN,135
|
Avnet Americas | ESD Suppressor TVS 23KV 2-Pin SOD-323 T/R - Tape and Reel (Alt: PESD1LIN,135) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0849 | Buy Now |
DISTI #
771-PESD1LIN,135
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes PESD1LIN/SOD323/SOD2 RoHS: Compliant | 16908 |
|
$0.0510 / $0.4300 | Buy Now |
|
Future Electronics | PESD1LIN Series 44V 17 pF SMT LIN Bus ESD Protection Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0491 / $0.0532 | Buy Now |
|
Future Electronics | PESD1LIN Series 44V 17 pF SMT LIN Bus ESD Protection Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0491 / $0.0532 | Buy Now |
DISTI #
PESD1LIN.135
|
TME | Diode: TVS, 160W, 18.9÷27.8V, 3A, asymmetric,bidirectional, SOD323 Min Qty: 1 | 0 |
|
$0.0770 / $0.3310 | RFQ |
DISTI #
PESD1LIN,135
|
Avnet Silica | ESD Suppressor TVS 23KV 2-Pin SOD-323 T/R (Alt: PESD1LIN,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 40000 |
|
Buy Now | |
DISTI #
PESD1LIN,135
|
EBV Elektronik | ESD Suppressor TVS 23KV 2-Pin SOD-323 T/R (Alt: PESD1LIN,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD1LIN,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD1LIN,135
Nexperia
PESD1LIN - LIN-bus ESD protection diode@en-us SOD 2-Pin
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW LEAKAGE CURRENT, PART NUMBER WITH 15V ALSO AVAILABLE | |
Breakdown Voltage-Max | 30.3 V | |
Breakdown Voltage-Min | 25.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 160 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD1LIN,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD1LIN,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD1LIN,135 | PESD1LIN - LIN-bus ESD protection diode SOD 2-Pin | NXP Semiconductors | PESD1LIN,135 vs PESD1LIN,135 |