-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ0754
|
Newark | Dc-Dc Converter, 5V, 0.2A Rohs Compliant: Yes |Cui PESE1-S5-S5-M-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
102-6288-1-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$2.7997 / $3.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 219 |
|
RFQ | ||
|
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 1 W, 4.5~5.5 Vdc input, 5 Vdc, 0.2 A, single unregulated output, SMT, T&, T | 50 |
|
$35.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESE1-S5-S5-M-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PESE1-S5-S5-M-TR
CUI Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | Module-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-07-02 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G8/5 | |
Length | 13.2 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | OVER CURRENT | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for PESE1-S5-S5-M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESE1-S5-S5-M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSS-0505 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8 | RECOM Power Inc | PESE1-S5-S5-M-TR vs RSS-0505 |
ROM-0505S | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4 | RECOM Power Inc | PESE1-S5-S5-M-TR vs ROM-0505S |
PEM1-S5-S5-S | 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | PESE1-S5-S5-M-TR vs PEM1-S5-S5-S |
PCM1-S5-S5-S | 5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range | CUI Inc | PESE1-S5-S5-M-TR vs PCM1-S5-S5-S |
PES1-S5-S5-M | 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | PESE1-S5-S5-M-TR vs PES1-S5-S5-M |
REM1-0505S (51000439) | Unregulated DC/DC Converter; In-V: 05; Out-V: 05; In V MIN: 4.5; In V MAX: 5.5; Out V MIN: 5; Out V MAX: 5; Out-mA: 200; Isolation: 5.2kV; Output: single; Power Watts or Amps: 1W; Package: SIP7; Short Circuit Protec: No; MC INPUT-V: 5; MC OUTPUT-V: 5; Length: 19.6 mm; Width: 6 mm; Height: 10.2 mm; Packaging Type: Tube | RECOM Power Inc | PESE1-S5-S5-M-TR vs REM1-0505S (51000439) |
VEFT1-S5-S5-SMT | IC 1-OUTPUT 1 W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMD-12/10, Power Supply Module | CUI Inc | PESE1-S5-S5-M-TR vs VEFT1-S5-S5-SMT |
AM1PS-0505SH30JZ | DC/DC Converter; Product Weight (grams): 1.8; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 82; Max Capacitive load (µF): 2400; Package type: SIP8; Mounting: PCB; W (in): 0.4; L (in): 0.5; H (in): 0.32; W (mm): 10.16; L (mm): 12.7; H (mm): 8.2; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 3000; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): 1.2; Load Regulation %: 15; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous | Aimtec | PESE1-S5-S5-M-TR vs AM1PS-0505SH30JZ |
RB-0505S/HP | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-7/5 | RECOM Power Inc | PESE1-S5-S5-M-TR vs RB-0505S/HP |
R05P05S/R6.4/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | PESE1-S5-S5-M-TR vs R05P05S/R6.4/X2 |