Part Details for PESS-02-10-S-06.00-SR by Samtec Inc
Overview of PESS-02-10-S-06.00-SR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PESS-02-10-S-06.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PESS-02-10-S-06.00-SR-ND
|
DigiKey | .250" POWERSTRIP/40 A SINGLE ROW Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.7000 | Buy Now |
DISTI #
PESS-02-10-S-06.00
|
Avnet Americas | Cable Assembly Power 152.4m 10AWG 2 POS Power SKT Crimp Bulk - Bulk (Alt: PESS-02-10-S-06.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0800 / $21.6200 | Buy Now |
DISTI #
200-PESS0210S0600SR
|
Mouser Electronics | Rectangular Cable Assemblies .250" PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$12.9500 / $21.6200 | Order Now |
|
Onlinecomponents.com | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$13.6200 / $28.9200 | Buy Now |
DISTI #
000000000003603502
|
Sager | Rectangular Cable Assemblies .250 PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$15.0400 / $21.6200 | Buy Now |
|
Master Electronics | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$13.6200 / $28.9200 | Buy Now |
DISTI #
5cd90f30cd7c1c4c3865ecf3
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Layer | 0 |
|
$10.8600 / $21.6200 | Buy Now |
Part Details for PESS-02-10-S-06.00-SR
PESS-02-10-S-06.00-SR CAD Models
PESS-02-10-S-06.00-SR Part Data Attributes
|
PESS-02-10-S-06.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESS-02-10-S-06.00-SR
Samtec Inc
Power Connector, 2 Contact(s), Female, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.47 inch | |
Body Depth | 1.21 inch | |
Body Length | 1.73 inch | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | BLADE PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Plating Thickness | 30u inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |