Part Details for PESS-06-10-T-40.00-SR by Samtec Inc
Overview of PESS-06-10-T-40.00-SR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESS-06-10-T-40.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PESS-06-10-T-40.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.016m 10AWG 6 POS Power RCP - Bulk (Alt: PESS-06-10-T-40.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$29.9700 / $58.2900 | Buy Now |
DISTI #
000000000003709377
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$29.9700 / $58.2900 | Buy Now |
Part Details for PESS-06-10-T-40.00-SR
PESS-06-10-T-40.00-SR CAD Models
PESS-06-10-T-40.00-SR Part Data Attributes
|
PESS-06-10-T-40.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESS-06-10-T-40.00-SR
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for PESS-06-10-T-40.00-SR
This table gives cross-reference parts and alternative options found for PESS-06-10-T-40.00-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESS-06-10-T-40.00-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLZ6W6F3ST25D2-15 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PESS-06-10-T-40.00-SR vs PLZ6W6F3ST25D2-15 |
1-1103601-1 | CONNECTOR, 6 CONTACT(S), FEMALE, POWER CONNECTOR, CRIMP | TE Connectivity | PESS-06-10-T-40.00-SR vs 1-1103601-1 |
PLZ6W6F3ST30C1-14 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PESS-06-10-T-40.00-SR vs PLZ6W6F3ST30C1-14 |
90833-2779 | Rectangular Power Connector, 6 Contact(s), Female | Molex | PESS-06-10-T-40.00-SR vs 90833-2779 |
PLA06F300C1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PESS-06-10-T-40.00-SR vs PLA06F300C1 |
PLB06F9200C2 | Rectangular Power Connector, 6 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PESS-06-10-T-40.00-SR vs PLB06F9200C2 |
2-1103635-3 | Rectangular Power Connector, 6 Contact(s), Female, Screw Terminal | TE Connectivity | PESS-06-10-T-40.00-SR vs 2-1103635-3 |
UPS-06-07.0-01-L-V-TR | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Samtec Inc | PESS-06-10-T-40.00-SR vs UPS-06-07.0-01-L-V-TR |
PLBH06F4B3N0A1 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PESS-06-10-T-40.00-SR vs PLBH06F4B3N0A1 |
PLZ6W6F300D1-15 | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Amphenol Positronic | PESS-06-10-T-40.00-SR vs PLZ6W6F300D1-15 |