Part Details for PEWCP1089-40 by Pasternack Enterprises
Results Overview of PEWCP1089-40 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEWCP1089-40 Information
PEWCP1089-40 by Pasternack Enterprises is an Other RF/Microwave Device.
Other RF/Microwave Devices are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for PEWCP1089-40
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
6099-PEWCP1089-40-ND
|
DigiKey | WR-28 Waveguide 40 dB Crossguide Min Qty: 1 Lead time: 4 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$1,997.6100 | Buy Now |
|
DISTI #
PEWCP1089-40
|
Pasternack Enterprises US | Key Specifications, Waveguide Size : WR-28, Flange Size: None, Flange Type : UG Cover, Minimum Frequency: 26.5 GHz, Maximum Frequency: 40 GHz, Maximum VSWR: 1.25:1, Coupling: 30 dB. WR-28 Waveguide 40 dB Crossguide Coupler, UG Cover Flange, UG Cover Flange Coupled, 26.5 GHz to 40 GHz, Brass. The PEWCP1089-40 is a 40 dB WR-28 three port crossguide coupler with intergrated UG Cover Flange for the coupled port. This coupler can be mounted directly into the waveguide signal path, connected via waveguide to allow signal sampling /monitoring. The coupler has a typical VSWR of 1.1:1 and are made of Brass with UG Cover flanges. The PEWCP1089-40 is part of a family of cross guide couplers offered by Pasternack with coupling values ranging from 20 to 50 dB. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,768.8000 / $2,010.0000 | Buy Now |