Part Details for PEX8112-AA66BIF by Broadcom Limited
Overview of PEX8112-AA66BIF by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for PEX8112-AA66BIF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC BRIDGE PCI TO PCI BGA | 7690 |
|
$39.5660 / $59.3480 | Buy Now |
Part Details for PEX8112-AA66BIF
PEX8112-AA66BIF CAD Models
PEX8112-AA66BIF Part Data Attributes
|
PEX8112-AA66BIF
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
PEX8112-AA66BIF
Broadcom Limited
PCI Bus Controller, CMOS, PBGA144, 13 X 13 MM, 1 MM PITCH, LEAD FREE, BGA-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 13 X 13 MM, 1 MM PITCH, LEAD FREE, BGA-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Data Transfer Rate-Max | 250 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B144 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 207 mA | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for PEX8112-AA66BIF
This table gives cross-reference parts and alternative options found for PEX8112-AA66BIF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEX8112-AA66BIF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEX8111-BB66BC | PCI Bus Controller, CMOS, PBGA144, 13 X 13 MM, BGA-144 | PLX Technology | PEX8112-AA66BIF vs PEX8111-BB66BC |
PEX8111-BB66BCF | PCI Bus Controller, CMOS, PBGA144, 13 X 13 MM, LEAD FREE, BGA-144 | PLX Technology | PEX8112-AA66BIF vs PEX8111-BB66BCF |
PEX8112-AA66FBIF | PCI BUS CONTROLLER, PBGA161, 10 X 10 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, BGA-161 | Avago Technologies | PEX8112-AA66BIF vs PEX8112-AA66FBIF |
PEX8112-AA66FBIF | PCI Bus Controller, CMOS, PBGA161, 10 X 10 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, BGA-161 | Broadcom Limited | PEX8112-AA66BIF vs PEX8112-AA66FBIF |
PEX8112-AA66FBIF | PCI Bus Controller, CMOS, PBGA161, 10 X 10 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, BGA-161 | PLX Technology | PEX8112-AA66BIF vs PEX8112-AA66FBIF |