Part Details for PEX8796-AB80BIG by Avago Technologies
Overview of PEX8796-AB80BIG by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for PEX8796-AB80BIG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PCI BUS CONTROLLER, CMOS, PBGA1156 | 9 |
|
$440.7200 / $482.0375 | Buy Now |
Part Details for PEX8796-AB80BIG
PEX8796-AB80BIG CAD Models
PEX8796-AB80BIG Part Data Attributes
|
PEX8796-AB80BIG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
PEX8796-AB80BIG
Avago Technologies
PCI BUS CONTROLLER, PBGA1156, 35 X 35 MM, LEAD FREE, FCBGA-1156
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Address Bus Width | ||
Bus Compatibility | I2C | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B1156 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 1156 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |