Part Details for PF-120 by Synergy Microwave Corp
Overview of PF-120 by Synergy Microwave Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PF-120
PF-120 CAD Models
PF-120 Part Data Attributes
|
PF-120
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
PF-120
Synergy Microwave Corp
Phase Shifter, 38MHz Min, 42MHz Max, 0deg Min, 180deg Max, FP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | FP-14 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | -10 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 42 MHz | |
Operating Frequency-Min | 38 MHz | |
Phase Shift-Max | 180 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.7 |