Part Details for PF-122 by Synergy Microwave Corp
Overview of PF-122 by Synergy Microwave Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for PF-122
PF-122 CAD Models
PF-122 Part Data Attributes
|
PF-122
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
PF-122
Synergy Microwave Corp
Phase Shifter, 80MHz Min, 160MHz Max, 0deg Min, 180deg Max, FP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | FP-14 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | -10 dBm | |
Insertion Loss-Max | 2 dB | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 80 MHz | |
Phase Shift-Max | 180 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | PHASE SHIFTER | |
VSWR-Max | 1.7 |