Part Details for PF06W4J0474T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of PF06W4J0474T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF06W4J0474T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-PF06W4J0474T5E
|
Mouser Electronics | Thick Film Resistors - SMD | 0 |
|
$0.0050 / $0.0060 | Order Now |
Part Details for PF06W4J0474T5E
PF06W4J0474T5E CAD Models
PF06W4J0474T5E Part Data Attributes
|
PF06W4J0474T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PF06W4J0474T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for PF06W4J0474T5E
This table gives cross-reference parts and alternative options found for PF06W4J0474T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF06W4J0474T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1206470K5% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | PF06W4J0474T5E vs RMC1206470K5% |
232271161474L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | PF06W4J0474T5E vs 232271161474L |
1206S4J0474T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Royal Electronic Factory (Thailand) Co Ltd | PF06W4J0474T5E vs 1206S4J0474T5E |
232271151474 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | PF06W4J0474T5E vs 232271151474 |
RC1206JR-13470K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | PF06W4J0474T5E vs RC1206JR-13470K |
9C12063A4703JKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | PF06W4J0474T5E vs 9C12063A4703JKAFT |
RCM3216J474AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | PF06W4J0474T5E vs RCM3216J474AS |
RMC-18474JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | PF06W4J0474T5E vs RMC-18474JR |
WR12X474JGLJ | Fixed Resistor, 0.25W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | PF06W4J0474T5E vs WR12X474JGLJ |
MR12X474JGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | PF06W4J0474T5E vs MR12X474JGL |