PF1206H2
ProTek Devices
Description: Electric Fuse

Overview of PF1206H2 by ProTek Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

CAD Models for PF1206H2 by ProTek Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PF1206H2 by ProTek Devices

PF1206H2
ProTek Devices
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PROTEK DEVICES
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Body Breadth
1.6 mm
Body Height
0.55 mm
Body Length or Diameter
3.2 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
1206
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
Pre-arcing Time-Min
1 ms
Rated Breaking Capacity
50 A
Rated Current
2 A
Rated Voltage(DC)
63 V
Surface Mount
YES
Terminal Shape
WRAPAROUND
Trip Time or Delay
0.0002 s
Want to compare parts?
  1. PF1206H2
    ProTek Devices
    Electric Fuse
    VS

Alternate Parts for PF1206H2

This table gives cross-reference parts and alternative options found for PF1206H2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF1206H2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S1206H2 Electric Fuse Suzhou Good-Ark Electronics Co Ltd PF1206H2 vs S1206H2
Part Number Description Manufacturer Compare
CF12V6T2R0 Electric Fuse, 2A, 63VDC, 50A (IR), Surface Mount, LEAD FREE TA-I Technology Co Ltd PF1206H2 vs CF12V6T2R0
SF-1206S200M-2 Electric Fuse, Slow Blow, 2A, 63VDC, 50A (IR), Surface Mount, Bourns Inc PF1206H2 vs SF-1206S200M-2
SF-1206HI200M-2 Electric Fuse, 2A, 63VDC, 50A (IR), Surface Mount, Bourns Inc PF1206H2 vs SF-1206HI200M-2
SF-1206SP200-2 Fuse, Bourns Inc PF1206H2 vs SF-1206SP200-2
S1206S2 Electric Fuse Suzhou Good-Ark Electronics Co Ltd PF1206H2 vs S1206S2
F1206SB2000V063T Electric Fuse, AEM Inc PF1206H2 vs F1206SB2000V063T
SF-1206HIA200M-2 Electric Fuse, Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, 1206, Bourns Inc PF1206H2 vs SF-1206HIA200M-2
SF-1206SP200M-2 Electric Fuse, Time Lag Blow, 2A, 63VDC, 50A (IR), Surface Mount, Bourns Inc PF1206H2 vs SF-1206SP200M-2
1206SFP200F/63 Electric Fuse, Littelfuse Inc PF1206H2 vs 1206SFP200F/63
0407002.WRA Electric Fuse, 2A, 63VDC, 50A (IR), Surface Mount, 1206, Littelfuse Inc PF1206H2 vs 0407002.WRA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PF1206H2 by ProTek Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PF1206H2 by ProTek Devices

Select Manufacturer
Which Manufacturer of PF1206H2 would you like to use for your alert(s)?
  • Please alert me when PF1206H2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PF1206H2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PF1206H2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PF1206H2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PF1206H2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PF1206H2 by ProTek Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: