Part Details for PFC250-1024FG by Bel Power Solutions
Results Overview of PFC250-1024FG by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PFC250-1024FG Information
PFC250-1024FG by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PFC250-1024FG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PFC250-1024FG-ND
|
DigiKey | AC/DC CONVERTER 24V 250W Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
784-PFC250-1024FG
|
Mouser Electronics | Power Supplies - Chassis Mount BEL POWER RoHS: Compliant | 0 |
|
$586.0000 | Order Now |
|
DISTI #
71020959
|
RS | POWER SUPPLY, AC-DC, 250W, 24V,10.5A, ENCLOSED, W/FAN Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 39 |
|
$594.0300 / $638.7400 | Buy Now |
|
DISTI #
000000000006404688
|
Sager | Switching Power Supplies BEL POWER | 0 |
|
Buy Now | |
|
|
Neutron USA | Power Supply, AC-DC, 250W, 24v, 10.5A, Enclosed, w/Fan | 39 |
|
$1,731.5300 | Buy Now |