Part Details for PFD2015-122MRC by Coilcraft Inc
Results Overview of PFD2015-122MRC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PFD2015-122MRC Information
PFD2015-122MRC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for PFD2015-122MRC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Coilcraft Direct | Dual wound coil, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.2900 / $0.9400 | Buy Now |
US Tariff Estimator: PFD2015-122MRC by Coilcraft Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PFD2015-122MRC
PFD2015-122MRC Part Data Attributes
|
|
PFD2015-122MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
PFD2015-122MRC
Coilcraft Inc
General Purpose Inductor,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 0906 | |
| Core Material | Ferrite | |
| DC Resistance | 0.175 Ω | |
| Inductance-Nom (L) | 1.2 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 2 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 1.5 Mm | |
| Package Length | 2.29 Mm | |
| Package Style | Smt | |
| Package Width | 1.52 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Current-Max | 1.06 A | |
| Self Resonance Frequency | 310 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Placement | Dual In-Line | |
| Terminal Shape | One Surface | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |
Alternate Parts for PFD2015-122MRC
This table gives cross-reference parts and alternative options found for PFD2015-122MRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFD2015-122MRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PFD2015-122MED | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.2uH, 20%, 2 Element, Ferrite-Core, SMD, CHIP, 0906 | PFD2015-122MRC vs PFD2015-122MED |
| PFD2015-122MRD | Coilcraft Inc | Check for Price | General Purpose Inductor, | PFD2015-122MRC vs PFD2015-122MRD |
| PFD2015-122MEB | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.2uH, 20%, 2 Element, Ferrite-Core, SMD, CHIP, 0906 | PFD2015-122MRC vs PFD2015-122MEB |