Part Details for PFE7K1R40E by Ohmite Mfg Co
Overview of PFE7K1R40E by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PFE7K1R40E
PFE7K1R40E CAD Models
PFE7K1R40E Part Data Attributes
|
PFE7K1R40E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
PFE7K1R40E
Ohmite Mfg Co
Resistor, Wire Wound, 1.4ohm, 10% +/-Tol, -500,500ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rugged | |
Package Length | 606.425 mm | |
Package Style | Chassis Mount | |
Package Width | 58.75 mm | |
Resistance | 1.4 Ω | |
Series | PFE | |
Technology | WIRE WOUND | |
Temperature Coefficient | 500 ppm/°C | |
Tolerance | 10% |