Part Details for PFR03S-182-FNH by Cyntec Co Ltd
Overview of PFR03S-182-FNH by Cyntec Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PFR03S-182-FNH
PFR03S-182-FNH CAD Models
PFR03S-182-FNH Part Data Attributes:
|
PFR03S-182-FNH
Cyntec Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PFR03S-182-FNH
Cyntec Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CYNTEC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for PFR03S-182-FNH
This table gives cross-reference parts and alternative options found for PFR03S-182-FNH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFR03S-182-FNH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-071K8 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | PFR03S-182-FNH vs RC0201FR-071K8 |
9C02017A1801FLPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | PFR03S-182-FNH vs 9C02017A1801FLPF7 |
CR-01FL6---1K8- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | PFR03S-182-FNH vs CR-01FL6---1K8- |
9C02017A1801FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | PFR03S-182-FNH vs 9C02017A1801FLPF3 |
CPW05-1801-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | PFR03S-182-FNH vs CPW05-1801-FN |
BCTS000201-1801FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | PFR03S-182-FNH vs BCTS000201-1801FTH |
RC01W182FC | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | PFR03S-182-FNH vs RC01W182FC |
RC0201FR-131K8 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | PFR03S-182-FNH vs RC0201FR-131K8 |
CR0201-FW-1801GAS | Fixed Resistor, Thick Film, 0.05W, 1800ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | PFR03S-182-FNH vs CR0201-FW-1801GAS |
BCTF000201-1801FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1800ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | PFR03S-182-FNH vs BCTF000201-1801FTH |