Part Details for PFR3501 by FCI Semiconductor
Overview of PFR3501 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for PFR3501
PFR3501 CAD Models
PFR3501 Part Data Attributes:
|
PFR3501
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PFR3501
FCI Semiconductor
Rectifier Diode, 1 Element, 35A, 100V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.08 V | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for PFR3501
This table gives cross-reference parts and alternative options found for PFR3501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFR3501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAB351 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | PFR3501 vs GAB351 |
RA351 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BUTTON, RA, 2 PIN | Diotec Semiconductor AG | PFR3501 vs RA351 |
ARS35B-LF | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, ARS, 2 PIN | Won-Top Electronics Co Ltd | PFR3501 vs ARS35B-LF |
ARS35B | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, PLASTIC, ARS, 2 PIN | Sensitron Semiconductors | PFR3501 vs ARS35B |
ARS35BB0 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, | Taiwan Semiconductor | PFR3501 vs ARS35BB0 |
AR351 | Rectifier Diode, | Taitron Components Inc | PFR3501 vs AR351 |
ARS351 | Rectifier Diode, | Taitron Components Inc | PFR3501 vs ARS351 |
SRA252GP-BP | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SRA, 2 PIN | Micro Commercial Components | PFR3501 vs SRA252GP-BP |
AR35B | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Won-Top Electronics Co Ltd | PFR3501 vs AR35B |
SRA352GP-BP | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SRA, 2 PIN | Micro Commercial Components | PFR3501 vs SRA352GP-BP |