PFS2504R
Won-Top Electronics Co Ltd
Description: Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, DO-21,

Overview of PFS2504R by Won-Top Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Automotive

CAD Models for PFS2504R by Won-Top Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PFS2504R by Won-Top Electronics Co Ltd

PFS2504R
Won-Top Electronics Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
Package Description
O-MUPF-P1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-21
JESD-30 Code
O-MUPF-P1
Non-rep Pk Forward Current-Max
300 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
25 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
PRESS FIT
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
5 µA
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
UPPER
Want to compare parts?
  1. PFS2504R
    Won-Top Electronics Co Ltd
    Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, DO-21,
    VS

Alternate Parts for PFS2504R

This table gives cross-reference parts and alternative options found for PFS2504R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFS2504R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PF2504-LF Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, DO-21, ROHS COMPLIANT, HERMETIC SEALED, PRESSFIT-1 Won-Top Electronics Co Ltd PFS2504R vs PF2504-LF
Part Number Description Manufacturer Compare
1N3495R Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, DO-21 Motorola Semiconductor Products PFS2504R vs 1N3495R
PF2504-LF Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, DO-21, ROHS COMPLIANT, HERMETIC SEALED, PRESSFIT-1 Won-Top Electronics Co Ltd PFS2504R vs PF2504-LF
NTE5963 Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, NTE Electronics Inc PFS2504R vs NTE5963
1N3495R 25A, 400V, SILICON, RECTIFIER DIODE, DO-21 Motorola Mobility LLC PFS2504R vs 1N3495R
PFS2504R-LF Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, DO-21, Won-Top Electronics Co Ltd PFS2504R vs PFS2504R-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PFS2504R by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PFS2504R by Won-Top Electronics Co Ltd

Select Manufacturer
Which Manufacturer of PFS2504R would you like to use for your alert(s)?
  • Please alert me when PFS2504R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PFS2504R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PFS2504R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PFS2504R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PFS2504R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PFS2504R by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: