Part Details for PG100R by Promax-Johnton Electronic Corporation
Overview of PG100R by Promax-Johnton Electronic Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for PG100R
PG100R CAD Models
PG100R Part Data Attributes
|
PG100R
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
PG100R
Promax-Johnton Electronic Corporation
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for PG100R
This table gives cross-reference parts and alternative options found for PG100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER101 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | HY Electronic Corp | PG100R vs HER101 |
PS100R_R2_10001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | PanJit Semiconductor | PG100R vs PS100R_R2_10001 |
FR101GP-BP-HF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Micro Commercial Components | PG100R vs FR101GP-BP-HF |
1N4933-LF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | PG100R vs 1N4933-LF |
1N4001AT-92X | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | ROHM Semiconductor | PG100R vs 1N4001AT-92X |
1N4933R1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2PIN | Taiwan Semiconductor | PG100R vs 1N4933R1 |
1N4933-T3-LF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | PG100R vs 1N4933-T3-LF |
PG4001-AU_AY_000A1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | PanJit Semiconductor | PG100R vs PG4001-AU_AY_000A1 |
FR101G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Uniohm Corp | PG100R vs FR101G |
FR101GHR0G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | PG100R vs FR101GHR0G |