Part Details for PG150_AY_10001 by PanJit Semiconductor
Overview of PG150_AY_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PG150_AY_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PG150_AY_10001
|
Mouser Electronics | Rectifiers 50V General Purpose Rectifiers 1.5A RoHS: Compliant | 0 |
|
$0.0330 / $0.0560 | Order Now |
|
NAC | 50V,General Purpose Rectifiers,DO-15,1.5A RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for PG150_AY_10001
PG150_AY_10001 CAD Models
PG150_AY_10001 Part Data Attributes
|
PG150_AY_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PG150_AY_10001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for PG150_AY_10001
This table gives cross-reference parts and alternative options found for PG150_AY_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG150_AY_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF150G_B0_10001 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, | PanJit Semiconductor | PG150_AY_10001 vs UF150G_B0_10001 |
UF150 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | PG150_AY_10001 vs UF150 |
PS150R_AY_00001 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, | PanJit Semiconductor | PG150_AY_10001 vs PS150R_AY_00001 |
UF150G_AY_00001 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, | PanJit Semiconductor | PG150_AY_10001 vs UF150G_AY_00001 |
PG150_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, | PanJit Semiconductor | PG150_AY_10001 vs PG150_R2_10001 |
UF150_AY_00001 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, | PanJit Semiconductor | PG150_AY_10001 vs UF150_AY_00001 |
PS150R_AY_10001 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, | PanJit Semiconductor | PG150_AY_10001 vs PS150R_AY_10001 |
PG150R_B0_10001 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, | PanJit Semiconductor | PG150_AY_10001 vs PG150R_B0_10001 |
PG150R | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | PG150_AY_10001 vs PG150R |
PG150R_AY_10001 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 50V V(RRM), Silicon, DO-15, | PanJit Semiconductor | PG150_AY_10001 vs PG150R_AY_10001 |