PG200R_AY_00001
Description: Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15,

Overview of PG200R_AY_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-001 Amphenol Cables on Demand Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
CO-316SMAX200-001 Amphenol Cables on Demand Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft

Price & Stock for PG200R_AY_00001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-PG200R_AY_00001
Mouser Electronics Rectifiers 50V Fast Recovery Rectifiers 2A RoHS: Compliant 0
  • 3,000 $0.0640
  • 9,000 $0.0490
  • 24,000 $0.0480
  • 45,000 $0.0430
  • 99,000 $0.0370
$0.0370 / $0.0640 Order Now
NAC 50V,Fast Recovery Rectifiers,DO-15,2A RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
RFQ

CAD Models for PG200R_AY_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PG200R_AY_00001 by PanJit Semiconductor

PG200R_AY_00001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
70 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. PG200R_AY_00001
    PanJit Semiconductor
    Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15,
    VS

Alternate Parts for PG200R_AY_00001

This table gives cross-reference parts and alternative options found for PG200R_AY_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG200R_AY_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PG200R Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor PG200R_AY_00001 vs PG200R
PS200R_R2_10001 Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, PanJit Semiconductor PG200R_AY_00001 vs PS200R_R2_10001
PS200R_B0_00001 Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, PanJit Semiconductor PG200R_AY_00001 vs PS200R_B0_00001
Part Number Description Manufacturer Compare
RL201 Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, Secos Corporation PG200R_AY_00001 vs RL201
RF2001TR Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 Fagor Electrónica PG200R_AY_00001 vs RF2001TR
RL201H14 Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, Rectron Semiconductor PG200R_AY_00001 vs RL201H14
FR201G-B Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Rectron Semiconductor PG200R_AY_00001 vs FR201G-B
FR201T&A Rectifier Diode, Continental Device India Ltd PG200R_AY_00001 vs FR201T&A
RL201H11 Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, Rectron Semiconductor PG200R_AY_00001 vs RL201H11
RL201-TB Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd PG200R_AY_00001 vs RL201-TB
RL201 Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, Daco Semiconductor Co Ltd PG200R_AY_00001 vs RL201
RL201H17 Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, Rectron Semiconductor PG200R_AY_00001 vs RL201H17
FR201GU13 Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, Rectron Semiconductor PG200R_AY_00001 vs FR201GU13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PG200R_AY_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PG200R_AY_00001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of PG200R_AY_00001 would you like to use for your alert(s)?
  • Please alert me when PG200R_AY_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PG200R_AY_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PG200R_AY_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PG200R_AY_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PG200R_AY_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PG200R_AY_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: