Part Details for PG28-PK2506A by Silicon Laboratories Inc
Results Overview of PG28-PK2506A by Silicon Laboratories Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PG28-PK2506A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79AK4990
|
Newark | Pro Kit Board, 32Bit, Arm Cortex-M33F Rohs Compliant: Yes |Silicon Labs PG28-PK2506A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$140.0000 | Buy Now |
|
DISTI #
336-PG28-PK2506A-ND
|
DigiKey | PG28 EFM32 PRO KIT Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$139.5400 | Buy Now |
|
DISTI #
634-PG28-PK2506A
|
Mouser Electronics | RF Development Tools PG28 Pro Kit RoHS: Compliant | 16 |
|
$140.0000 | Buy Now |
|
DISTI #
V99:2348_28374247
|
Arrow Electronics | EFM32 PG28 Pro Kit COO: Norway RoHS: Must Be Verified Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2323 | Americas - 7 |
|
$130.0400 | Buy Now |
|
DISTI #
V99:2348_28374247
|
Arrow Electronics | EFM32 PG28 Pro Kit COO: Norway RoHS: Must Be Verified Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2323 | Americas - 7 |
|
$130.0400 | Buy Now |
|
DISTI #
V99:2348_28374247
|
Arrow Electronics | EFM32 PG28 Pro Kit COO: Norway RoHS: Must Be Verified Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2323 | Americas - 7 |
|
$130.0400 | Buy Now |
|
|
GLYN GmbH & Co. KG | Pro Kit for EFM32PG28 | 3 |
|
RFQ | |
|
|
Braemac Americas-Symmetry | Wireless bluetooth PCB module, Secure Boot with Root of Trust and Secure Loader(RTSL), 78 MHz, 20 dB Min Qty: 1 | 0 |
|
$140.0000 | Buy Now |