Part Details for PG4001S_R2_00001 by PanJit Semiconductor
Overview of PG4001S_R2_00001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PG4001S_R2_00001
PG4001S_R2_00001 CAD Models
PG4001S_R2_00001 Part Data Attributes
|
PG4001S_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PG4001S_R2_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PG4001S_R2_00001
This table gives cross-reference parts and alternative options found for PG4001S_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG4001S_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER108H03 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | Rectron Semiconductor | PG4001S_R2_00001 vs HER108H03 |
RL101V34 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Diodes Incorporated | PG4001S_R2_00001 vs RL101V34 |
JAN1N3614 | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | Unitrode Corp (RETIRED) | PG4001S_R2_00001 vs JAN1N3614 |
MBR150-T3 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-204AL, DO-41, 2 PIN | Sensitron Semiconductors | PG4001S_R2_00001 vs MBR150-T3 |
1A1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | PG4001S_R2_00001 vs 1A1 |
1N4001-13 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | Diodes Incorporated | PG4001S_R2_00001 vs 1N4001-13 |
1N3957 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, A-TYPE PACKAGE-2 | Microsemi Corporation | PG4001S_R2_00001 vs 1N3957 |
1N4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-204AL, 2 PIN | Diotec Semiconductor AG | PG4001S_R2_00001 vs 1N4001 |
1A1G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | PG4001S_R2_00001 vs 1A1G |
HER108H04 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | Rectron Semiconductor | PG4001S_R2_00001 vs HER108H04 |