Part Details for PG4001_B0_10001 by PanJit Semiconductor
Overview of PG4001_B0_10001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PG4001_B0_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PG4001_B0_10001
|
Mouser Electronics | Rectifiers 50V General Purpose Rectifiers 1A RoHS: Compliant | 0 |
|
$0.0150 / $0.0350 | Order Now |
|
NAC | 50V,General Purpose Rectifiers,DO-41,1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ |
Part Details for PG4001_B0_10001
PG4001_B0_10001 CAD Models
PG4001_B0_10001 Part Data Attributes
|
PG4001_B0_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PG4001_B0_10001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PG4001_B0_10001
This table gives cross-reference parts and alternative options found for PG4001_B0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG4001_B0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER101 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 | HY Electronic Corp | PG4001_B0_10001 vs HER101 |
PS100R_R2_10001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | PanJit Semiconductor | PG4001_B0_10001 vs PS100R_R2_10001 |
FR101GP-BP-HF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | Micro Commercial Components | PG4001_B0_10001 vs FR101GP-BP-HF |
1N4933-LF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | PG4001_B0_10001 vs 1N4933-LF |
1N4001AT-92X | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | ROHM Semiconductor | PG4001_B0_10001 vs 1N4001AT-92X |
1N4933R1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2PIN | Taiwan Semiconductor | PG4001_B0_10001 vs 1N4933R1 |
1N4933-T3-LF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | PG4001_B0_10001 vs 1N4933-T3-LF |
PG4001-AU_AY_000A1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, | PanJit Semiconductor | PG4001_B0_10001 vs PG4001-AU_AY_000A1 |
FR101G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Uniohm Corp | PG4001_B0_10001 vs FR101G |
FR101GHR0G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | PG4001_B0_10001 vs FR101GHR0G |