Part Details for PG4002S by Promax-Johnton Electronic Corporation
Overview of PG4002S by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PG4002S
PG4002S CAD Models
PG4002S Part Data Attributes:
|
PG4002S
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
PG4002S
Promax-Johnton Electronic Corporation
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, A-405, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for PG4002S
This table gives cross-reference parts and alternative options found for PG4002S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG4002S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL102V34 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Diodes Incorporated | PG4002S vs RL102V34 |
PG4002S_AX_00001 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | PanJit Semiconductor | PG4002S vs PG4002S_AX_00001 |
RL102 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Sensitron Semiconductors | PG4002S vs RL102 |
RL102-GT3 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Sensitron Semiconductors | PG4002S vs RL102-GT3 |
RL102-TP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | PG4002S vs RL102-TP |
RL102GP-BP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, A-405, 2 PIN | Micro Commercial Components | PG4002S vs RL102GP-BP |
RL102N11 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Diodes Incorporated | PG4002S vs RL102N11 |
RL102-T | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Diodes Incorporated | PG4002S vs RL102-T |
RL102-GT3 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | PG4002S vs RL102-GT3 |
RL102N24 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Diodes Incorporated | PG4002S vs RL102N24 |