Diodes
PG4006
Description: Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2

Overview of PG4006 by Promax-Johnton Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for PG4006 by Promax-Johnton Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PG4006 by Promax-Johnton Electronic Corporation

PG4006
Promax-Johnton Electronic Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMAX-JOHNTON CORP
Part Package Code
DO-41
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Terminals
2
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. PG4006
    Promax-Johnton Electronic Corporation
    Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
    VS

Alternate Parts for PG4006

This table gives cross-reference parts and alternative options found for PG4006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG4006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4006H03-4 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor PG4006 vs 1N4006H03-4
1N4006G-T3-LF Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd PG4006 vs 1N4006G-T3-LF
1N4006_AY_00001 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor PG4006 vs 1N4006_AY_00001
1N4006GPL-BP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, Micro Commercial Components PG4006 vs 1N4006GPL-BP
1N4006H04 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor PG4006 vs 1N4006H04
1N4006M02 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor PG4006 vs 1N4006M02
1N4006HF Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd PG4006 vs 1N4006HF
1N4006H03 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor PG4006 vs 1N4006H03
CR1F-080TR-RPCU Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, DO-41SP, 2 PIN Central Semiconductor Corp PG4006 vs CR1F-080TR-RPCU
1N4006GA1G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor PG4006 vs 1N4006GA1G
Part Number Description Manufacturer Compare
FR106GHA0G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor PG4006 vs FR106GHA0G
FR106-T3 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd PG4006 vs FR106-T3
1N4006G-LF Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd PG4006 vs 1N4006G-LF
1E6 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, R-1, 2 PIN PanJit Semiconductor PG4006 vs 1E6
FR106 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, Microsemi Corporation PG4006 vs FR106
UF4006G-T3 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd PG4006 vs UF4006G-T3
FR106-GT3 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd PG4006 vs FR106-GT3
1N4006GA0 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Taiwan Semiconductor PG4006 vs 1N4006GA0
PR1006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation PG4006 vs PR1006
FR106-T3 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd PG4006 vs FR106-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PG4006 by Promax-Johnton Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PG4006 by Promax-Johnton Electronic Corporation

Select Manufacturer
Which Manufacturer of PG4006 would you like to use for your alert(s)?
  • Please alert me when PG4006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PG4006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PG4006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PG4006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PG4006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PG4006 by Promax-Johnton Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: