Part Details for PG4006_AY_00001 by PanJit Semiconductor
Overview of PG4006_AY_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for PG4006_AY_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PG4006_AY_00001
|
Mouser Electronics | Rectifiers 800V General Purpose Rectifiers 1A RoHS: Compliant | 0 |
|
$0.0150 / $0.0290 | Order Now |
|
NAC | 800V,General Purpose Rectifiers,DO-41,1A RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for PG4006_AY_00001
PG4006_AY_00001 CAD Models
PG4006_AY_00001 Part Data Attributes
|
PG4006_AY_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PG4006_AY_00001
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PG4006_AY_00001
This table gives cross-reference parts and alternative options found for PG4006_AY_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG4006_AY_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4006GHR0G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | PG4006_AY_00001 vs 1N4006GHR0G |
FR106G-E | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Gulfsemi | PG4006_AY_00001 vs FR106G-E |
GP10-4006-E3/54 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Vishay Intertechnologies | PG4006_AY_00001 vs GP10-4006-E3/54 |
BYW27-800 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | SEMIKRON | PG4006_AY_00001 vs BYW27-800 |
UF1006 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Gulfsemi | PG4006_AY_00001 vs UF1006 |
FR106-AP-HF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Micro Commercial Components | PG4006_AY_00001 vs FR106-AP-HF |
MUR180-AP-HF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | Micro Commercial Components | PG4006_AY_00001 vs MUR180-AP-HF |
UF4006 | 1A, 800V, SILICON, SIGNAL DIODE, DO-204AL, DO-41, 2 PIN | Surge Components Inc | PG4006_AY_00001 vs UF4006 |
PG4006-AU_B0_000A1 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, | PanJit Semiconductor | PG4006_AY_00001 vs PG4006-AU_B0_000A1 |
1N4006H04 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Rectron Semiconductor | PG4006_AY_00001 vs 1N4006H04 |