Part Details for PG5400_AY_00001 by PanJit Semiconductor
Overview of PG5400_AY_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for PG5400_AY_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PG5400_AY_00001
|
Mouser Electronics | Rectifiers 50V General Purpose Rectifiers 3A RoHS: Compliant | 0 |
|
$0.0650 / $0.1060 | Order Now |
|
NAC | 50V,General Purpose Rectifiers,DO-201AD,3A RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 | 0 |
|
RFQ |
Part Details for PG5400_AY_00001
PG5400_AY_00001 CAD Models
PG5400_AY_00001 Part Data Attributes
|
PG5400_AY_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PG5400_AY_00001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PG5400_AY_00001
This table gives cross-reference parts and alternative options found for PG5400_AY_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG5400_AY_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF5400 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sensitron Semiconductors | PG5400_AY_00001 vs UF5400 |
UF5400-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | PG5400_AY_00001 vs UF5400-T3-LF |
UF5400 | Rectifier Diode, | NTE Electronics Inc | PG5400_AY_00001 vs UF5400 |
PG5400_B0_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | PG5400_AY_00001 vs PG5400_B0_00001 |
UF5400 | Rectifier Diode, | Taitron Components Inc | PG5400_AY_00001 vs UF5400 |
FUF5400 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Fagor Electrónica | PG5400_AY_00001 vs FUF5400 |
1N5400 | Standard Recovery Rectifiers; VRRM MAX (V): 50V; IAV MAX (A): 3A; VFM MAX (V): 1V; @ IF (A): 3A; IFSM MAX (A): 150A; IR MAX (UA): 10uA; @VR (V): 50V; Package: DO-27 | Galaxy Microelectronics | PG5400_AY_00001 vs 1N5400 |
PG5400 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | PG5400_AY_00001 vs PG5400 |
UF5400 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | LRC Leshan Radio Co Ltd | PG5400_AY_00001 vs UF5400 |
1N5400 | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | Galaxy Semi-Conductor Co Ltd | PG5400_AY_00001 vs 1N5400 |