There are no models available for this part yet.
Overview of PG600G_AY_00001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for PG600G_AY_00001 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-PG600G_AY_00001
|
Mouser Electronics | Rectifiers 400V General Purpose Rectifiers 6A RoHS: Compliant | 0 |
|
$0.1350 / $0.2210 | Order Now | |
NAC | 400V,General Purpose Rectifiers,P-600,6A RoHS: Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
RFQ |
CAD Models for PG600G_AY_00001 by PanJit Semiconductor
Part Data Attributes for PG600G_AY_00001 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Package Description
|
O-PALF-W2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Breakdown Voltage-Min
|
400 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
400 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for PG600G_AY_00001
This table gives cross-reference parts and alternative options found for PG600G_AY_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG600G_AY_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR604GTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | PG600G_AY_00001 vs FR604GTR |
FR604 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | PG600G_AY_00001 vs FR604 |
HER605-G | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, R-6, 2 PIN | Sensitron Semiconductors | PG600G_AY_00001 vs HER605-G |
6A4 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | Rugao Dachang Electronics Co Ltd | PG600G_AY_00001 vs 6A4 |
FR604 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Uniohm Corp | PG600G_AY_00001 vs FR604 |
CR6AF4GPPTR | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | Central Semiconductor Corp | PG600G_AY_00001 vs CR6AF4GPPTR |
CR6AF4 | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, PLASTIC, CASE 106, 2 PIN | Central Semiconductor Corp | PG600G_AY_00001 vs CR6AF4 |
CR6AF4PBFREE | Rectifier Diode, | Central Semiconductor Corp | PG600G_AY_00001 vs CR6AF4PBFREE |
FR604G | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | HY Electronic Corp | PG600G_AY_00001 vs FR604G |
FR604-F | Rectifier Diode, 1 Phase, 1 Element, 6A, 400V V(RRM), Silicon, | Rectron Semiconductor | PG600G_AY_00001 vs FR604-F |