Part Details for PGA-168AH3-US-TT by 3M Interconnect
Overview of PGA-168AH3-US-TT by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PGA-168AH3-US-TT
PGA-168AH3-US-TT CAD Models
PGA-168AH3-US-TT Part Data Attributes
|
PGA-168AH3-US-TT
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
PGA-168AH3-US-TT
3M Interconnect
IC Socket, PGA168, 168 Contact(s)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ROBINSON NUGENT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA168 | |
Housing Material | POLYESTER | |
Number of Contacts | 168 |
Alternate Parts for PGA-168AH3-US-TT
This table gives cross-reference parts and alternative options found for PGA-168AH3-US-TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA-168AH3-US-TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGA-168AH3-US-TG30 | IC Socket, PGA168, 168 Contact(s) | 3M Interconnect | PGA-168AH3-US-TT vs PGA-168AH3-US-TG30 |
PGA-168AH3-US-TG30 | PGA168, IC SOCKET | 3M Electronics | PGA-168AH3-US-TT vs PGA-168AH3-US-TG30 |
PGA-168AH3-US-TT | PGA168, IC SOCKET | 3M Electronics | PGA-168AH3-US-TT vs PGA-168AH3-US-TT |
PGA-168AH3-US-TG | IC Socket, PGA168, 168 Contact(s) | 3M Interconnect | PGA-168AH3-US-TT vs PGA-168AH3-US-TG |