Part Details for PGA-256BM3-E350-TG by 3M Interconnect
Overview of PGA-256BM3-E350-TG by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A82370-16 | Rochester Electronics LLC | Multifunction Peripheral, CMOS, CPGA132, PGA-132 | |
EP1810GI-35 | Rochester Electronics LLC | UV PLD, 35ns, CPGA68, WINDOWED, CERAMIC, PGA-68 | |
MG8097BH/BZA | Rochester Electronics LLC | Microcontroller, 16-Bit, EPROM, 12MHz, NMOS, CPGA68, CERAMIC, PGA-68 |
Part Details for PGA-256BM3-E350-TG
PGA-256BM3-E350-TG CAD Models
PGA-256BM3-E350-TG Part Data Attributes
|
PGA-256BM3-E350-TG
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
PGA-256BM3-E350-TG
3M Interconnect
IC Socket, PGA256, 256 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 1.9 inch | |
Body Depth | 0.35 inch | |
Body Length | 1.9 inch | |
Contact Configuration | 19X19 | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA256 | |
Housing Material | POLYESTER | |
Mounting Style | STRAIGHT | |
Number of Contacts | 256 | |
PCB Contact Pattern | RECTANGULAR | |
Termination Type | SOLDER |
Alternate Parts for PGA-256BM3-E350-TG
This table gives cross-reference parts and alternative options found for PGA-256BM3-E350-TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA-256BM3-E350-TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGA-256BM3-E350-TG30 | IC Socket, PGA256, 256 Contact(s) | 3M Interconnect | PGA-256BM3-E350-TG vs PGA-256BM3-E350-TG30 |
PGA-256BM3-E350-TG30 | PGA256, IC SOCKET | 3M Electronics | PGA-256BM3-E350-TG vs PGA-256BM3-E350-TG30 |
PGA-256BM3-E350-TT | PGA256, IC SOCKET | 3M Electronics | PGA-256BM3-E350-TG vs PGA-256BM3-E350-TT |