-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+/-15-V stereo audio volume control with low gain error (0.1) 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4699
|
Newark | Ic, Op-Amp Audio, Audio Control Type:Volume, Supply Voltage Range:4.5V To 5.5V, ± 4.5V To ± 15.5V, Control Interface:Serial, Audio Ic Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS PGA2320IDW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$20.7000 / $24.7400 | Buy Now |
DISTI #
296-17962-5-ND
|
DigiKey | IC VOLUME CONTROL 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
335 In Stock |
|
$14.1596 / $19.8000 | Buy Now |
DISTI #
595-PGA2320IDW
|
Mouser Electronics | Audio Amplifiers .+/-15V Stereo Audio Volume Control RoHS: Compliant | 175 |
|
$14.1500 / $19.8000 | Buy Now |
|
Quest Components | 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO16 | 33 |
|
$13.7963 | Buy Now |
|
Quest Components | 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO16 | 4 |
|
$25.7140 | Buy Now |
DISTI #
PGA2320IDW
|
TME | IC: audio mixer, serial, volume control, -15.5÷15.5VDC, SO16-W Min Qty: 1 | 0 |
|
$14.9000 / $21.0000 | RFQ |
|
Ameya Holding Limited | SOIC 16/I°/+/-15V STEREO AUDIO VOLUME CONTROL | 9833 |
|
RFQ | |
|
Chip1Cloud | IC STEREO AUDIO VOL CTRL 16-SOIC | 2510 |
|
RFQ | |
DISTI #
3008966
|
element14 Asia-Pacific | IC, OP-AMP AUDIO RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$21.3300 / $35.5524 | Buy Now |
DISTI #
3008966
|
Farnell | IC, OP-AMP AUDIO RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 9 |
|
$22.6163 / $37.6980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PGA2320IDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PGA2320IDW
Texas Instruments
+/-15-V stereo audio volume control with low gain error (0.1) 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY | |
Channel Separation | 126 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max (Vsup) | 15.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for PGA2320IDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA2320IDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGA2320IDWR | +/-15-V stereo audio volume control with low gain error (0.1) 16-SOIC -40 to 85 | Texas Instruments | PGA2320IDW vs PGA2320IDWR |