Filter Your Search
1 - 4 of 4 results
|
PGA2320IDW
Texas Instruments
|
$14.3050 | Yes | Yes | Active | 2 | SOP | 126 dB | VOLUME CONTROL CIRCUIT | BICMOS | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY | 1 | 16 mA | 15.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
PGA2320IDWG4
Texas Instruments
|
$15.5307 | No | Active | 2 | SOP | 126 dB | VOLUME CONTROL CIRCUIT | BICMOS | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY | 1 | 16 mA | 15.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
PGA2320IDWRG4
Texas Instruments
|
Check for Price | No | Obsolete | 2 | SOP | 126 dB | VOLUME CONTROL CIRCUIT | BICMOS | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY | 1 | 16 mA | 15.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
PGA2320IDWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2 | SOP | 126 dB | VOLUME CONTROL CIRCUIT | BICMOS | IT ALSO REQUIRES 4.5V TO 5.5V SUPPLY | 1 | 16 mA | 15.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |