-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gain Range: 0dB, and 9dB to 60dB, in 3dB steps 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46323-1-ND
|
DigiKey | IC AMP CLASS AB MONO 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$5.7194 / $10.4700 | Buy Now |
DISTI #
595-PGA2505IDBR
|
Mouser Electronics | Microphone Preamplifiers Dig-Controlled Micro phone Preamp RoHS: Compliant | 0 |
|
$5.7000 / $10.4700 | Order Now |
|
Rochester Electronics | PGA2505 Gain Range: 0dB, and 9dB to 60dB, in 3dB steps RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$5.4000 / $6.3500 | Buy Now |
|
Ameya Holding Limited | IC DGTL CTRLR MICOPHN AMP 24SSOP | 13695 |
|
RFQ | |
|
Win Source Electronics | IC DGTL CTRLR MICOPHN AMP 24SSOP | 11000 |
|
$13.1890 / $19.7830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PGA2505IDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PGA2505IDBR
Texas Instruments
Gain Range: 0dB, and 9dB to 60dB, in 3dB steps 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 1737558 | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Description | Gain Range: 0dB, and 9dB to 60dB, in 3dB steps | |
Samacsys Manufacturer | Texas Instruments | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
Gain | 25.5 dB | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for PGA2505IDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGA2505IDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGA2505IDB | Gain Range: 0dB, and 9dB to 60dB, in 3dB steps 24-SSOP -40 to 85 | Texas Instruments | PGA2505IDBR vs PGA2505IDB |