There are no models available for this part yet.
Overview of PGP3.15 by Conquer Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
CAD Models for PGP3.15 by Conquer Electronics Co Ltd
Part Data Attributes for PGP3.15 by Conquer Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CONQUER ELECTRONICS CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
FAST
|
Body Height
|
11 mm
|
Body Length or Diameter
|
3.9 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
3.6x10mm
|
Joule Integral-Nom
|
3 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Pre-arcing Time-Min
|
5000 ms
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
3.15 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for PGP3.15
This table gives cross-reference parts and alternative options found for PGP3.15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGP3.15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06743.15MXE | Electric Fuse, Fast Blow, 3.15A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | PGP3.15 vs 06743.15MXE |
34.722 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 3.15A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | PGP3.15 vs 34.722 |
EFF-3.15BK | Electric Fuse, Fast Blow, 3.15A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | PGP3.15 vs EFF-3.15BK |
06723.15DRT4 | Electric Fuse, Fast Blow, 3.15A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | PGP3.15 vs 06723.15DRT4 |
08743.15MXEP | Electric Fuse, Fast Blow, 3.15A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | PGP3.15 vs 08743.15MXEP |
06743.15DRT4 | Electric Fuse, Fast Blow, 3.15A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | PGP3.15 vs 06743.15DRT4 |
0034.7120 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | PGP3.15 vs 0034.7120 |
0034.7220 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | PGP3.15 vs 0034.7220 |
34.732 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 3.15A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | PGP3.15 vs 34.732 |