-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PH1-02-UA-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
107356 In Stock |
|
$0.0143 / $0.1000 | Buy Now |
DISTI #
737-PH1-02-UA
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT 2POS 2.54MM RoHS: Compliant | 70742 |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
70949470
|
RS | Pin Header 2P .100" Pitch Plug | Adam Tech PH1-02-UA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 975 |
|
$0.0080 / $0.0100 | Buy Now |
|
Future Electronics | PH1 Series 2 Position 2.54 mm Pitch Straight Single Row Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 44226Bag |
|
$0.0141 / $0.0169 | Buy Now |
|
Bisco Industries | 5300 |
|
Buy Now | ||
|
Onlinecomponents.com | Pin Header Vertical 2Pos 2.54mm - Bag RoHS: Compliant | 0 |
|
$0.0096 / $0.0158 | Buy Now |
DISTI #
71316814
|
Verical | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 545 Package Multiple: 1 | Americas - 5300 |
|
$0.1285 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,2 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL | 56 |
|
$0.0760 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,2 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL | 5910 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,2 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL | 80 |
|
$0.1200 / $0.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PH1-02-UA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PH1-02-UA
Adam Technologies Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.098 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for PH1-02-UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH1-02-UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20-9770205 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Harwin | PH1-02-UA vs M20-9770205 |
M20-9770206 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Harwin | PH1-02-UA vs M20-9770206 |