There are no models available for this part yet.
Overview of PH1-36-SG-SMT-A-.230-30-PP-T/R by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
CAD Models for PH1-36-SG-SMT-A-.230-30-PP-T/R by Adam Technologies Inc
Part Data Attributes for PH1-36-SG-SMT-A-.230-30-PP-T/R by Adam Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
ROHS COMPIANT
|
Body Breadth
|
0.197 inch
|
Body Depth
|
0.098 inch
|
Body Length
|
3.6 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.7432 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL, CSA
|
Terminal Pitch
|
5.08 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
36
|
Alternate Parts for PH1-36-SG-SMT-A-.230-30-PP-T/R
This table gives cross-reference parts and alternative options found for PH1-36-SG-SMT-A-.230-30-PP-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH1-36-SG-SMT-A-.230-30-PP-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH1-36-UA-SMT-B-T/R | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH1-36-SG-SMT-A-.230-30-PP-T/R vs PH1-36-UA-SMT-B-T/R |
PH1-36-SG-SMT-A-.120/.150-10-P | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH1-36-SG-SMT-A-.230-30-PP-T/R vs PH1-36-SG-SMT-A-.120/.150-10-P |
PH1-36-SG-SMT-A-.230-10-PP-T/R | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH1-36-SG-SMT-A-.230-30-PP-T/R vs PH1-36-SG-SMT-A-.230-10-PP-T/R |
PH1-36-T-SMT-A-.120 | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH1-36-SG-SMT-A-.230-30-PP-T/R vs PH1-36-T-SMT-A-.120 |
PH1-36-TA-SMT-A | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH1-36-SG-SMT-A-.230-30-PP-T/R vs PH1-36-TA-SMT-A |
PH1-36-UA-SMT-A | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH1-36-SG-SMT-A-.230-30-PP-T/R vs PH1-36-UA-SMT-A |
PH1-36-UA-SMT-A-PP | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH1-36-SG-SMT-A-.230-30-PP-T/R vs PH1-36-UA-SMT-A-PP |
PH1-36-UA-SMT-A-T/R | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH1-36-SG-SMT-A-.230-30-PP-T/R vs PH1-36-UA-SMT-A-T/R |
PH1-36-UA-SMT-B | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH1-36-SG-SMT-A-.230-30-PP-T/R vs PH1-36-UA-SMT-B |
PH1-36-TA-SMT-B | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | PH1-36-SG-SMT-A-.230-30-PP-T/R vs PH1-36-TA-SMT-B |