Part Details for PH2-06-UA by Adam Technologies Inc
Results Overview of PH2-06-UA by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PH2-06-UA Information
PH2-06-UA by Adam Technologies Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PH2-06-UA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70949531
|
RS | PIN HEADER 6P .100" PITCH PLUG Min Qty: 1 Package Multiple: 1 Container: Bulk | 1019 |
|
$0.1140 / $0.1430 | Buy Now |
|
DISTI #
ADTPH2-06-UA
|
Heilind Electronics | Americas - 2565 in Stock |
|
$0.0405 / $0.0515 | Buy Now | |
|
DISTI #
ADTPH2-06-UA
|
Interstate Connecting Components | 598 |
|
$0.0405 / $0.0515 | Buy Now | |
|
|
Powell Electronics | CONN HEADER VERT 6POS 2.54MM Min Qty: 5000 | 10760 |
|
$0.0384 / $0.0456 | Buy Now |
US Tariff Estimator: PH2-06-UA by Adam Technologies Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PH2-06-UA
PH2-06-UA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PH2-06-UA Part Data Attributes
|
|
PH2-06-UA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PH2-06-UA
Adam Technologies Inc
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ADAM TECH | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | Adam Tech | |
| Body Breadth | 0.197 inch | |
| Body Depth | 0.098 inch | |
| Body Length | 0.3 inch | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | AU ON NI | |
| Contact Finish Termination | GOLD OVER NICKEL | |
| Contact Gender | MALE | |
| Contact Material | BRASS | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 20 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 1000VAC V | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | BLACK | |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
| JESD-609 Code | e4 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.1 inch | |
| Mating Contact Row Spacing | 0.1 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 2.54 mm | |
| Plating Thickness | FLASH inch | |
| Polarization Key | POLARIZED HOUSING | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | UL | |
| Terminal Length | 0.12 inch | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 6 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for PH2-06-UA
This table gives cross-reference parts and alternative options found for PH2-06-UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH2-06-UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SL2-006-S140/06-88 | E-tec Interconnect Ltd | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | PH2-06-UA vs SL2-006-S140/06-88 |
| 75844-8AGR06 | Amphenol Communications Solutions | Check for Price | Board Connector, | PH2-06-UA vs 75844-8AGR06 |
| 75844-3AGR06 | Amphenol FCi | Check for Price | Board Connector | PH2-06-UA vs 75844-3AGR06 |
| SL2-006-SH100/01-99 | E-tec Interconnect Ltd | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | PH2-06-UA vs SL2-006-SH100/01-99 |
| SL2-006-SH140/06-99 | E-tec Interconnect Ltd | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | PH2-06-UA vs SL2-006-SH140/06-99 |
| SL2-006-S113/05-88 | E-tec Interconnect Ltd | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | PH2-06-UA vs SL2-006-S113/05-88 |
| 1843415064 | Acmelux Taiwan Inc | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | PH2-06-UA vs 1843415064 |
| 1843403063 | Acmelux Taiwan Inc | Check for Price | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | PH2-06-UA vs 1843403063 |
| SL2-006-S140/06-98 | E-tec Interconnect Ltd | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | PH2-06-UA vs SL2-006-S140/06-98 |
| 1843411061 | Acmelux Taiwan Inc | Check for Price | Board Connector, 5 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | PH2-06-UA vs 1843411061 |
PH2-06-UA Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.8 Nm (5-7 in-lbs).
-
Yes, the PH2-06-UA is designed to withstand vibrations up to 10G (10-2000 Hz) and is suitable for use in high-vibration environments.
-
The operating temperature range for the PH2-06-UA is -40°C to 105°C (-40°F to 221°F).
-
Yes, the PH2-06-UA meets the UL94-V0 flammability standards for plastic materials.
-
The PH2-06-UA has a moisture rating of IP67, meaning it can withstand temporary immersion in water up to 1 meter (3.3 feet) for up to 30 minutes.